Reference Only

2102351-2

Standard Circular Connector FAS-T 10GB PC TAIL RCPT KIT, BLK ZnNi

Manufacturer:

Mfr Part:
2102351-2

TTI Part:
2102351-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
Number of Positions8 Position
Mounting StyleCable Mount
Termination StyleCrimp
IP RatingIP67
SeriesCeeLok
PackagingEach
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes