Reference Only
2102351-1
Standard Circular Connector FAS-T 10GB PC TAIL RCPT KIT, ElNi
Datasheet
2102351-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 8 Position | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| IP Rating | IP67 | |
| Series | CeeLok | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.42 | $7,671.00 | |
| $129.10 | $12,910.00 | |
| $123.13 | $30,782.50 | |
| $120.32 | $60,160.00 | |
| $119.13 | $119,130.00 |
Need more?
My Notes
Sign into see notes.