Reference Only
2102343-2
Standard Circular Connector CeeLok FAS-T, Recpt Kit, Sq, ZnNi
Datasheet
2102343-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 8 Position | |
| Shell Size | 8 | |
| Mounting Style | Panel | |
| Termination Style | Solder Tail | |
| Shell Material | Aluminum Alloy | |
| Diameter | 16.15 mm | |
| Height | 23.19 mm | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439-92-1) |