Reference Only
2102318-1
High Speed / Modular Connectors Fortis 10 Col R/A Full Shroud Assy SE
Datasheet
2102318-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Series | Fortis Zd | |
| Packaging | Tube | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
777In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.48 | $1,795.08 | |
| $81.41 | $3,419.22 | |
| $80.45 | $8,447.25 | |
| $77.23 | $38,923.92 | |
| $76.40 | $77,011.20 | |
| $75.64 | $190,612.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes