Reference Only

2102317-1

High Speed / Modular Connectors Fortis 10 Col R/A Right Assy Sngl End

Manufacturer:

Mfr Part:
2102317-1

TTI Part:
2102317-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions90 Position
Number of Rows9 Row
Pitch0.08 mm
Termination StylePress Fit
Contact PlatingGold
SeriesFortis Zd
PackagingEach
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$56.50$1,243.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.