Reference Only
2102314-1
High Speed / Modular Connectors Fortis 10 Col R/A Left Assy Sngl End
Datasheet
2102314-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Series | Fortis Zd | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 66 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.35 | $4,379.10 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.