Reference Only
2102155-1
High Speed / Modular Connectors Fortis Zd 3Pr 10Col R/A Full Shrd Assy
Datasheet
2102155-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Connector Modules | |
| Number of Positions | 90 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.9 in | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | Fortis Zd | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.47 | $9,079.35 | |
| $79.40 | $40,017.60 | |
| $78.61 | $79,238.88 | |
| $75.87 | $191,192.40 | |
| $74.33 | $373,062.27 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.