Reference Only

2102092-2

High Speed / Modular Connectors Fortis Zd 2Pr 10Col Vert End Mod Assy

Manufacturer:

Mfr Part:
2102092-2

TTI Part:
2102092-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions60 Position
Number of Rows6 Row
Pitch0.08 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTube
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 104 / Multiples: 26)
Quantity Unit PriceExt. Price
$35.09$3,649.36
$34.07$17,716.40
$33.72$35,068.80
$33.38$85,052.24
$33.04$166,653.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.