Reference Only
2102087-1
High Speed / Modular Connectors Fortis Zd 2Pr 10Col R/A Cent Module Assy
Datasheet
2102087-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 60 Position | |
| Number of Rows | 6 Row | |
| Pitch | 0.08 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MEZALOK | |
| Packaging | Tube | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 104 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.09 | $11,137.36 | |
| $104.84 | $54,516.80 | |
| $99.93 | $101,329.02 | |
| $94.28 | $237,774.16 | |
| $92.38 | $463,562.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes