Reference Only

2102061-9

Board to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 18MM 1.27 Gold

Manufacturer:

Mfr Part:
2102061-9

TTI Part:
2102061-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions114 Position
Pitch1.27 mm (0.05 in)
Number of Rows6 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height18 mm
Current Rating1.5 A
Voltage Rating250 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialBeryllium Copper
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMEZALOK
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameVITA 61

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$71.54$7,154.00
$66.35$33,175.00
$64.14$64,140.00
$63.51$158,775.00
$62.88$314,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.