Reference Only
2102061-3
Board to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 12MM 1.27 Gold
Datasheet
2102061-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 114 Position | |
| Termination Style | Solder | |
| Stack Height | 12 mm | |
| Series | MEZALOK | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | VITA 61 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
350
On Order
350 expected 21-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.56 | $21,896.00 | |
| $58.66 | $41,062.00 | |
| $57.38 | $60,249.00 | |
| $56.31 | $157,668.00 | |
| $55.75 | $292,687.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes