Reference Only

2102060-2

Board to Board & Mezzanine Connectors 114P Plug Lead-Free 1.27 Gold

Manufacturer:

Mfr Part:
2102060-2

TTI Part:
2102060-2

EDA / CAD Models

Alternate Part Number

2102060-2.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions114 Position
Pitch1.27 mm (0.05 in)
Number of Rows6 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating1.5 A
Voltage Rating250 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMEZALOK
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameVITA 61

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

230
On Order
230 expected 24-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 230 / Multiples: 230)
Quantity Unit PriceExt. Price
$37.58$8,643.40
$37.20$25,668.00
$36.82$42,343.00
$36.44$92,193.20
$36.07$182,514.20
Need more?
Sign in to add projects and notes