Reference Only
2101677-1
Standard Circular Connector RCPT,7 POS,SZ105 W/SOLDCUPS
Datasheet
2101677-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 40 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 5 | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Packaging | Tray | |
| Current Rating | 1 A | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Chromium, Black | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
150
On Order
150 expected on from 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $244.96 | $12,248.00 | |
| $242.53 | $24,253.00 | |
| $240.13 | $120,065.00 | |
| $237.75 | $237,750.00 |
Need more?
My Notes
Sign into see notes.