Reference Only
2101551-2
Circular Push Pull Connectors PLUG 40 POS Sz105 SOLDER CUPS 240 POT
Datasheet
2101551-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 40 Contact | |
| Shell Size | 5 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Packaging | Tray | |
| Current Rating | 1 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Metal | |
| Shell Plating | Chromate | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 28 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
227In Stock
496 expected on from 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.90 | $194.90 | |
| $188.85 | $944.25 | |
| $176.65 | $1,766.50 | |
| $174.89 | $2,798.24 | |
| $173.15 | $4,328.75 | |
| $171.43 | $8,571.50 | |
| $169.72 | $16,972.00 |
Need more?
My Notes
Sign into see notes.