Reference Only
2101551-1
Circular Push Pull Connectors PLUG 40 POS Sz105 SOLDER CUPS 140 POT
Datasheet
2101551-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 40 Contact | |
| Shell Size | 5 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Packaging | Tray | |
| Current Rating | 1 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Metal | |
| Shell Plating | Chromate | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 28 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
197In Stock
480 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.89 | $271.89 | |
| $269.19 | $1,345.95 | |
| $231.01 | $2,310.10 | |
| $165.02 | $2,640.32 | |
| $163.37 | $4,084.25 | |
| $156.84 | $7,528.32 |
Need more?
Sign in to add projects and notes