Reference Only
2101549-2
Circular Push Pull Connectors PLUG 40 POS F SERIES PCB POL2
Datasheet
2101549-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 40 Contact | |
| Shell Size | 5 | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Color | Black | |
| Packaging | Tray | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.88 | $8,494.00 | |
| $168.19 | $16,819.00 | |
| $166.53 | $83,265.00 | |
| $164.88 | $164,880.00 |
Need more?
Sign in to add projects and notes