Reference Only
20FBL3
Power Line Filters 20FBL3=F8544
Datasheet
20FBL3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 300 VAC | |
| Current Rating | 20 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Leakage Current | 300 uA | |
| Packaging | Each | |
| Operating Frequency | 60 Hz | |
| Capacitance | 10 nF | |
| Compliance | UL; CSA; VDE | |
| Height | 29.5 mm | |
| Inductance | 440 uH | |
| Length | 52.5 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 52.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.65 | $451.80 | |
| $35.96 | $3,883.68 | |
| $33.75 | $17,010.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes