Reference Only
20ET1 J0
Power Line Filters EMI/RFI Filters and Accessories
Datasheet
20ET1 J0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMI/RFI Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 20 A | |
| Mounting Style | Chassis Mount | |
| Leakage Current | 500 uA | |
| Series | T (3-20 Amp) | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.08 | $900.96 | |
| $71.70 | $4,302.00 | |
| $67.28 | $7,266.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes