Reference Only
20EHQ1
Power Line Filters EMI/RFI Filters and Accessories
Datasheet
20EHQ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMI/RFI Power Line Filter | |
| Voltage Rating | 120 VAC, 250 VAC | |
| Current Rating | 20 A | |
| Mounting Style | Bulkhead | |
| Termination Style | Solder Tab | |
| Leakage Current | 2 uA, 5 uA | |
| Packaging | Each | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Capacitance | 4.4 uF | |
| Inductance | 6 mH | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.73 | $996.57 | |
| $100.58 | $5,431.32 | |
| $98.79 | $10,669.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes