Reference Only

20EEJ8

AC Power Entry Modules 20EEJ8 POWER ENTRY EP

Manufacturer:

Mfr Part:
20EEJ8

TTI Part:
6609007-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
Current Rating20 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleWire Leads
Filter TypePower Line, General Purpose
SeriesEEJ (1-20 Amp)
PackagingEach
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases20EEJ8

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.