
20C318
Relay Sockets & Hardware HARDWARE SPRING 20C318
Datasheet
20C318 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Hold Down Spring | |
| Termination Style | Solder Terminal | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7415290000 |
| TARIC | 7320909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $27.25 | |
| $1.04 | $52.00 | |
| $1.02 | $76.50 | |
| $1.00 | $100.00 | |
| $0.98 | $147.00 | |
| $0.96 | $240.00 | |
| $0.92 | $460.00 | |
| $0.89 | $667.50 |
Need more?
Sign in to add projects and notes