Reference Only
20C250
Relay Sockets & Hardware SOCKET RELAY
Datasheet
20C250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Hold Down Spring | |
| Associated Relay Series | R10 | |
| Termination Style | Solder | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 20C250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318290000 |
| TARIC | 7320909090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.672 | $16.80 | |
| $0.665 | $33.25 | |
| $0.658 | $49.35 | |
| $0.652 | $65.20 | |
| $0.646 | $96.90 | |
| $0.639 | $159.75 | |
| $0.633 | $316.50 | |
| $0.627 | $627.00 |
Need more?
Sign in to add projects and notes