Reference Only
20C228
Relay Sockets & Hardware SOCKET RELAY
Datasheet
20C228 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Hold Down Spring | |
| Associated Relay Series | KU | |
| Termination Style | Solder Terminal | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 20C228 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7320905060 |
| TARIC | 7320109090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
925In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $21.00 | |
| $0.81 | $81.00 | |
| $0.80 | $200.00 | |
| $0.78 | $390.00 | |
| $0.76 | $760.00 | |
| $0.747 | $1,867.50 | |
| $0.74 | $3,700.00 | |
| $0.729 | $5,467.50 |
Need more?
Sign in to add projects and notes