Reference Only
2098891-2
Automotive Connectors 4 bay mounting frame assembly
Datasheet
2098891-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Flange Assembly | |
| Number of Positions | 39 Position, 62 Position | |
| Gender | Tab (Male) | |
| Sealed / Unsealed | Sealed | |
| Series | Leavyseal | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 112 / Multiples: 112)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.26 | $2,717.12 | |
| $20.21 | $6,790.56 | |
| $19.86 | $11,121.60 | |
| $19.66 | $50,644.16 | |
| $19.47 | $244,231.68 |
Need more?
Sign in to add projects and notes