Reference Only

2098762-5

Automotive Connectors

Manufacturer:

Mfr Part:
2098762-5

TTI Part:
2098762-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
SeriesGeneration Y
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket
Current Rating9 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.146$4,380.00
$0.117$14,040.00
$0.058$15,660.00
Need more?

Associated Parts

2063291-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-C HT & DIE GEN Y
2063291-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE GEN Y

My Notes

Sign into see notes.