Reference Only
2098762-1
Automotive Connectors Contact, female0.64, 20-22AWG,
Datasheet
2098762-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | Generation Y | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 22 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
442,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.053 | $397.50 | |
| $0.052 | $780.00 | |
| $0.05 | $1,500.00 | |
| $0.049 | $2,205.00 | |
| $0.047 | $3,172.50 | |
| $0.046 | $4,830.00 | |
| $0.044 | $11,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools OC-053F061O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-S-FM-053F 061O-105-0071

Punches & Dies PRO-C HT & DIE GEN Y

Punches & Dies DIE GEN Y
My Notes
Sign into see notes.