Reference Only

2098641-5

Automotive Connectors

Manufacturer:

Mfr Part:
2098641-5

TTI Part:
2098641-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch4 mm (0.157 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedSealed
PackagingEach
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height11.2 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP67
Length19.9 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width26.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

513In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.68$7.36
$3.64$10.92
Need more?

My Notes

Sign into see notes.