Reference Only

2098641-1

Automotive Connectors 2P PlugAssy 1.2mm C B

Manufacturer:

Mfr Part:
2098641-1

TTI Part:
2098641-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingEach
ApplicationWire to Board/Device
Contact GenderWithout Socket Contacts
Height11.2 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP67
Length19.9 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
Width26.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

225In Stock

300 expected 17-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.21$30.25
$1.19$59.50
$1.17$292.50
$1.15$575.00
$1.12$1,120.00
$1.10$1,650.00
$0.86$4,300.00
Need more?

My Notes

Sign into see notes.