Reference Only
2098634-1
Automotive Connectors Carrier, 20P GY LAC, Black
Datasheet
2098634-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Generation Y | |
| Packaging | Each | |
| Application | Wire to Board/Device | |
| Contact Gender | Socket (Female) | |
| Contact Type | Receptacle | |
| Height | 16.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 27.18 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6 mm | |
| Subcategory | Automotive Connectors | |
| Width | 7.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.38422 | $19.21 | |
| $0.37835 | $37.83 | |
| $0.37249 | $186.24 | |
| $0.36662 | $439.94 | |
| $0.36369 | $872.85 | |
| $0.35782 | $2,146.92 |
Need more?
Sign in to add projects and notes