Reference Only
2098633-1
Automotive Connectors 40P Shield Assy, GY LAC
Datasheet
2098633-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Accessory Type | Shield Assembly | |
| Number of Positions | 40 Position | |
| Color | Black | |
| Series | Generation Y | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23,313In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87075 | $5.22 | |
| $0.85746 | $8.57 | |
| $0.84416 | $21.10 | |
| $0.83087 | $41.54 | |
| $0.82422 | $82.42 | |
| $0.81093 | $283.82 |
Need more?
My Notes
Sign into see notes.