Reference Only

2098627-2

Automotive Connectors 22P UNSEALED HYBRID PLUG ASSEM

Manufacturer:

Mfr Part:
2098627-2

TTI Part:
2098627-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions22 Position
Pitch9 mm (0.354 in)
GenderSocket (Female)
ColorGray
Sealed / UnsealedUnsealed
PackagingEach
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height34.8 mm
Housing MaterialPolyamide (PA)
Length50.6 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing6 mm
SubcategoryAutomotive Connectors
Width41 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$3.36$403.20
Need more?

My Notes

Sign into see notes.