Reference Only

2098559-5

Automotive Connectors 6 Pos Sld 1.2mm cln bdy MCON Ky A CPA HT

Manufacturer:

Mfr Part:
2098559-5

TTI Part:
2098559-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height17.5 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP67
Length28.7 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width26.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.11$6.33
$2.03$20.30
$1.95$48.75
$1.90$190.00
$1.54$1,155.00
$1.51$3,397.50
$1.27$6,667.50
$1.26$26,460.00
Need more?

My Notes

Sign into see notes.