Reference Only

2098541-5

Automotive Connectors FML ASSY, STD, 3P, KEY A, T4, W/CPA

Manufacturer:

Mfr Part:
2098541-5

TTI Part:
2098541-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBrown
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height15.6 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP67
Length19 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width26.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,340In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.27$12.70
$1.24$62.00
$1.22$122.00
$1.20$300.00
$1.15$575.00
$1.13$847.50
$1.08$2,430.00
Need more?

My Notes

Sign into see notes.