Reference Only
2098380-8
Automotive Connectors
Datasheet
2098380-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Pitch | 3.52 mm (0.139 in) | |
| Gender | Pin (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Flammability Rating | UL 94 V-0 | |
| Height | 21.83 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP2B | |
| Length | 40 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 VDC | |
| Width | 47 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,380In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $5.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.