Reference Only
2098372-1
Automotive Relays EVC500 Relay SPST NO
Datasheet
2098372-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST (1 Form X) | |
| Contact Current Rating | 500 A | |
| Coil Resistance | 3.14 Ohms | |
| Switching Voltage | 4.2 VDC | |
| Packaging | Each | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.96 | $134.96 | |
| $133.62 | $400.86 | |
| $132.30 | $661.50 | |
| $130.99 | $1,309.90 | |
| $129.69 | $2,593.80 | |
| $128.41 | $6,420.50 | |
| $127.14 | $12,714.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes