Reference Only

2098251-2

Automotive Connectors SKT CONTACT ASSY

Manufacturer:

Mfr Part:
2098251-2

TTI Part:
2098251-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max15 AWG
Sealed / UnsealedUnsealed
SeriesAMPSEAL 16
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypeContact
Wire Gauge Range18 AWG to 15 AWG
Part # AliasesHDSF-16S-18D-NI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.497$1,988.00
$0.473$3,784.00
$0.46$7,360.00
$0.445$14,240.00
$0.441$44,100.00
Need more?

Associated Parts

2151617-1 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-S-FM-090F 130O-001-1024
Sign in to add projects and notes