Reference Only
2098164-3
Automotive Connectors Cover, 60 Pos No TS Fuse Graph
Datasheet
2098164-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.70 | $5.70 | |
| $5.36 | $343.04 | |
| $4.27 | $640.50 | |
| $4.02 | $1,029.12 | |
| $3.97 | $2,032.64 | |
| $3.93 | $4,024.32 | |
| $3.88 | $9,932.80 | |
| $3.83 | $38,483.84 |
Need more?
Sign in to add projects and notes