Reference Only

2098067-1

Automotive Connectors

Manufacturer:

Mfr Part:
2098067-1

TTI Part:
2098067-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions26 Position
Pitch2.54 mm, 4.6 mm
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorNatural
Sealed / UnsealedUnsealed
SeriesGeneration Y
PackagingEach
ApplicationWire to Board/Device
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Height31.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length25.2 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows5 Row
Product TypeAutomotive Connectors
Row Spacing6 mm
SubcategoryAutomotive Connectors
Width20.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

12,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.556$5.56
Need more?
Sign in to add projects and notes