Reference Only
208979-2
AC Power Plugs & Receptacles CONV OUTLET ASSY
Datasheet
208979-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 15 A | |
| Mounting Style | Panel Mount | |
| Series | Power Wiring Devices | |
| Packaging | Kit | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,060In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $19.70 | |
| $1.94 | $58.20 | |
| $1.91 | $95.50 | |
| $1.88 | $188.00 | |
| $1.85 | $277.50 | |
| $1.82 | $455.00 | |
| $1.70 | $1,224.00 |
Need more?
Sign in to add projects and notes