Reference Only
208945-8
Standard Circular Connector CABLE CLAMP SIZE 28
Datasheet
208945-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 28 | |
| Mounting Style | Cable | |
| Shell Material | Zinc Alloy | |
| Accessory Type | Cable Clamp | |
| Height | 43.1 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 11.43 mm to 23.83 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 7/16-18 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.96 | $27.96 | |
| $25.48 | $127.40 | |
| $25.47 | $254.70 | |
| $25.46 | $636.50 | |
| $24.77 | $1,238.50 | |
| $24.77 | $2,477.00 | |
| $24.76 | $6,190.00 |
Need more?
Sign in to add projects and notes