Reference Only
208945-7
Standard Circular Connector CABLE CLAMP SIZE 22
Datasheet
208945-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 22 | |
| Mounting Style | Cable | |
| Shell Material | Zinc Alloy | |
| Accessory Type | Cable Clamp | |
| Height | 36.37 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 8.26 mm to 19.05 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,644In Stock
2,550 expected on from 13-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.32 | $37.32 | |
| $36.59 | $73.18 | |
| $33.40 | $334.00 | |
| $32.06 | $801.50 | |
| $30.99 | $1,549.50 | |
| $28.24 | $2,824.00 | |
| $27.31 | $6,827.50 |
Need more?
My Notes
Sign into see notes.