Reference Only
208945-5
Standard Circular Connector CABLE CLAMP SIZE 14
Datasheet
208945-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Mounting Style | Cable | |
| Shell Material | Zinc Alloy | |
| Accessory Type | Cable Clamp | |
| Height | 29.85 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 5.71 mm to 14.27 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8-20 UNEF-3B | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
9,504
On Order
9,504 expected on from 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.67 | $19.67 | |
| $19.47 | $97.35 | |
| $19.28 | $192.80 | |
| $15.90 | $397.50 | |
| $15.75 | $787.50 | |
| $15.59 | $1,559.00 | |
| $15.43 | $3,857.50 | |
| $15.28 | $38,200.00 |
Need more?
Sign in to add projects and notes