Reference Only
208719-1
Standard Circular Connector RECP SQUARE STD 14-5
Datasheet
208719-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Without Pin Contacts | |
| Diameter | 26.19 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 30.1 mm | |
| Housing Material | Thermoplastic | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Threaded Inserts | |
| Mounting Style | Panel | |
| Number of Positions | 5 Position | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Product | Receptacles | |
| Series | CPC | |
| Shell Material | Zinc Alloy | |
| Shell Plating | Nickel | |
| Shell Size | 14 | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Thread Size | 7/8-20 | |
| Tradename | CPC - METAL SHELL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
319In Stock
540 expected 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.08 | $58.08 | |
| $57.49 | $287.45 | |
| $49.94 | $599.28 | |
| $49.44 | $988.80 | |
| $48.79 | $1,756.44 | |
| $45.91 | $2,754.60 | |
| $45.44 | $4,907.52 | |
| $44.49 | $44,490.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG STANDARD 14-5
Sign in to add projects and notes