Reference Only

208716-1

Standard Circular Connector PLUG REVERSE 14-7

Manufacturer:

Mfr Part:
208716-1

TTI Part:
208716-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions7 Position
Contact GenderWithout Pin Contacts
Shell Size14
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter26.19 mm
Height31.12 mm
SeriesCPC
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
Thread Size7/8-20
TradenameCPC - METAL SHELL

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

711In Stock

540 expected 28-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.80$102.80
$88.49$265.47
$85.92$429.60
Need more?

Associated Parts

66105-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts SOCKET CONTACT GOLD
1-66101-9 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN
1-66105-9 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN
66103-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts PIN CONTACT
1-66103-8 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN
66099-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts GOLD PIN 18-16 AWG
66101-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts GOLD SOCKET 18-16
66361-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts GOLD PIN 18-14 AWG
66105-3 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts SOCKET TERM 24-20
66103-3 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts PIN 24-20
Sign in to add projects and notes