Reference Only
208697-2
AC Power Plugs & Receptacles CONV OUTLET ASSEMBLY BLACK
Datasheet
208697-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 15 A | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,038In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $6.64 | |
| $1.39 | $139.00 | |
| $1.07 | $428.00 | |
| $1.03 | $741.60 | |
| $1.01 | $1,454.40 | |
| $1.00 | $5,040.00 | |
| $0.99 | $9,979.20 | |
| $0.97 | $24,444.00 |
Need more?
Sign in to add projects and notes