Reference Only

208680-2

Standard Circular Connector SEALING CAP ASSY SIZE 23 CPC

Manufacturer:

Mfr Part:
208680-2

TTI Part:
208680-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size23
Shell MaterialNickel
Accessory TypeCap (Sealing Cap)
Diameter40.64 mm
SeriesCPC
PackagingEach
Flammability RatingUL 94 V-1
Housing MaterialThermoplastic (TP)
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameCPC Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3923500000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$12.40$3,720.00
$9.84$5,904.00
$9.19$11,028.00
$9.10$46,410.00
Need more?

Associated Parts

206437-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG REVERSE 23-57
Sign in to add projects and notes