Reference Only
208680-1
Standard Circular Connector SLG CAP 23
Datasheet
208680-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 23 | |
| Shell Material | Nickel | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 40.64 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-1 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
600In Stock
950 expected on from 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.27 | $112.70 | |
| $11.03 | $220.60 | |
| $10.14 | $507.00 | |
| $9.56 | $956.00 | |
| $9.42 | $1,884.00 | |
| $9.07 | $2,721.00 | |
| $8.68 | $4,340.00 | |
| $8.54 | $42,700.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 37 POSITION shell size 23

Standard Circular Connector PLUG 24 POSITION shell size 23

Standard Circular Connector PLUG 37 POSITION shell size 23

Standard Circular Connector PLUG 19 POSITION shell size 23

Standard Circular Connector PLUG STANDARD 23-7

Standard Circular Connector PLUG 23-16M

Standard Circular Connector PLUG REVERSE 23-7

Standard Circular Connector PLG REC 23-37 F/H SEALED

Standard Circular Connector PLUG 19 POSITION shell size 23

Standard Circular Connector PLUG 37 POSITION
Sign in to add projects and notes