Reference Only

208492-1

Standard Circular Connector PLUG REVERSE 22-28

Manufacturer:

Mfr Part:
208492-1

TTI Part:
208492-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions28 Position
Contact GenderWithout Pin Contacts
Shell Size22
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter38.17 mm
Height44.45 mm
SeriesCPC
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
Thread Size1 3/16-18
TradenameCPC Series 2

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 10)
Quantity Unit PriceExt. Price
$192.71$15,416.80
$183.65$102,844.00
$180.75$187,980.00
$175.19$882,957.60
Need more?
Available Regional Inventory
40 available now at ttiasia.com

Associated Parts

208493-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector REC SQUARE REV 22-28

My Notes

Sign into see notes.