Reference Only
208488-1
Standard Circular Connector PLUG STANDARD 22-16
Datasheet
208488-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 16 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 22 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 38.17 mm | |
| Height | 44.45 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/16-18 | |
| Tradename | CPC - METAL SHELL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.91 | $58.91 | |
| $58.33 | $291.65 | |
| $57.75 | $577.50 | |
| $57.18 | $1,143.60 | |
| $56.62 | $1,698.60 | |
| $56.05 | $2,802.50 | |
| $55.50 | $5,550.00 | |
| $54.95 | $54,950.00 |
Need more?
Available Regional Inventory
30 available now at ttieurope.com
30 available now at ttiasia.com
Associated Parts

Standard Circular Contacts SOCKET CONTACT GOLD

Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN

Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN

Standard Circular Contacts PIN CONTACT

Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN

Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN

Standard Circular Contacts GOLD PIN 18-16 AWG

Standard Circular Contacts GOLD SOCKET 18-16

Standard Circular Contacts GOLD PIN 18-14 AWG

Standard Circular Contacts SOCKET TERM 24-20
Sign in to add projects and notes