Reference Only
208487-1
Standard Circular Connector REC SQUARE REV 22-14
Datasheet
208487-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 14 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 22 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 38.17 mm | |
| Height | 38.96 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Type | Flange with Threaded Inserts | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC - METAL SHELL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
544In Stock
560 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.65 | $68.65 | |
| $65.74 | $328.70 | |
| $60.23 | $602.30 | |
| $55.74 | $1,114.80 | |
| $55.19 | $1,655.70 | |
| $53.77 | $2,688.50 | |
| $53.24 | $4,259.20 | |
| $52.71 | $52,710.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG REVERSE 22-14
Sign in to add projects and notes